Part Details for 175365-2 by TE Connectivity
Overview of 175365-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 175365-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H9431
|
Newark | Dynamic 3500 Hdr Assy 20P Rohs Compliant: Yes |Amp Te Connectivity 175365-2 RoHS: Compliant Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9300 / $5.2300 | Buy Now |
DISTI #
175365-2
|
Avnet Americas | Conn Power M 20 POS 5.08mm Solder RA Thru-Hole 20 Terminal 1 Port Box - Bulk (Alt: 175365-2) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$4.9457 | Buy Now |
DISTI #
571-175365-2
|
Mouser Electronics | Headers & Wire Housings 20 POS HDR R/A 15 AU RoHS: Compliant | 0 |
|
$6.0100 | Order Now |
DISTI #
70284185
|
RS | Dynamic 3000,5.08mm Pitch 20 -Way, Right Angle PCB Header, Solder Term,8A | TE Connectivity 175365-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6200 / $8.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 2160 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$4.9500 | Buy Now |
DISTI #
AMP175365-2
|
Heilind Electronics | DYNAMIC 3500 HDR ASSY 20P | Americas - 0 in Stock |
|
$6.1768 | Buy Now |
|
Onlinecomponents.com | DYNAMIC 3500 HDR ASSY 20P RoHS: Compliant | 0 |
|
$5.3800 / $15.1200 | Buy Now |
DISTI #
AMP175365-2
|
Interstate Connecting Components | DYNAMIC 3500 HDR ASSY 20P | 0 |
|
$6.1768 | Buy Now |
DISTI #
175365-2
|
Avnet Abacus | Conn Power M 20 POS 5.08mm Solder RA Thru-Hole 20 Terminal 1 Port Box (Alt: 175365-2) RoHS: Compliant Min Qty: 2160 Package Multiple: 216 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DYNAMIC 3500 HDR ASSY 20P RoHS: Compliant | 0 |
|
$5.3800 / $15.1200 | Buy Now |
Part Details for 175365-2
175365-2 CAD Models
175365-2 Part Data Attributes
|
175365-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175365-2
TE Connectivity
(175365-2) DYNAMIC 3500 HDR ASSY 20P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 15 A | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |