Part Details for 1754136 (ALTERNATE: 1754136) by RS Pro
Overview of 1754136 (ALTERNATE: 1754136) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1754136 (ALTERNATE: 1754136)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72304154
|
RS | Wirewound Chassis Mount Resistor 1.5 kOhms 50W 5% Aluminum Housed | RS PRO 1754136 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 15 |
|
$4.3500 | Buy Now |