Part Details for 1754167 (ALTERNATE: 1754167) by RS Pro
Overview of 1754167 (ALTERNATE: 1754167) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1754167 (ALTERNATE: 1754167)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72304177
|
RS | Wirewound Chassis Mount Resistor 100 mOhms 75W 5% Aluminum Housed | RS PRO 1754167 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0000 / $6.2500 | RFQ |