Part Details for 175487-2 by TE Connectivity
Overview of 175487-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 175487-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4355 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 860 |
|
$0.1440 / $0.4500 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 2 Contacts, Pin, 0.079 Pitch, PC Tail W/RETNN Terminal | 688 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 2 Contacts, Pin, 0.079 Pitch, PC Tail W/RETNN Terminal | 635 |
|
$0.2310 / $0.4950 | Buy Now |
Part Details for 175487-2
175487-2 CAD Models
175487-2 Part Data Attributes
|
175487-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175487-2
TE Connectivity
HEADER CONNECTOR,PCB MNT,RECEPT,2 CONTACTS,PIN,0.079 PITCH,PC TAIL W/RETNN TERMINAL,NATURAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | PACKAGING 500 PER BOX | |
Body Breadth | 0.228 inch | |
Body Depth | 0.268 inch | |
Body Length | 0.228 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN-PB ON CU | |
Contact Finish Termination | TIN/LEAD OVER COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 34.2496 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 31u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 4.8928 N |