Part Details for 1755164-8 by TE Connectivity
Overview of 1755164-8 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1755164-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1755164-8
|
Avnet Americas | Electropneumatic Timing Relay DPDT Off-Delay 48VDC 1.5 to 15 Second Panel Mount - Bulk (Alt: 1755164-8) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$571.3206 / $687.5214 | Buy Now |
DISTI #
571-1755164-8
|
Mouser Electronics | Time Delay & Timing Relays STD,OFF,2P,48V,15S,I Relay RoHS: Not Compliant | 0 |
|
$660.0800 / $684.5300 | Order Now |
DISTI #
71993723
|
RS | Relay, 7022Nci=Std, Off, 2P, 48V, 15S, I | TE Connectivity 1755164-8 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$733.5100 | RFQ |
DISTI #
AMP1755164-8
|
Heilind Electronics | 7022NCI=RLY,STD,OFF,2P,48V,15S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7022NCI=RLY,STD,OFF,2P,48V,15S,I | 0 |
|
$563.4500 / $786.7800 | Buy Now |
DISTI #
1755164-8
|
Avnet Americas | Electropneumatic Timing Relay DPDT Off-Delay 48VDC 1.5 to 15 Second Panel Mount - Bulk (Alt: 1755164-8) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$571.3206 / $687.5214 | Buy Now |
DISTI #
AMP1755164-8
|
Interstate Connecting Components | 7022NCI=RLY,STD,OFF,2P,48V,15S | 0 |
|
Buy Now | |
DISTI #
000000000005620487
|
Sager | Time Delay & Timing Relays STD,OFF,2P,48V,15S,I Relay Min Qty: 1 | 0 |
|
$645.5600 / $691.6700 | Buy Now |
|
Master Electronics | 7022NCI=RLY,STD,OFF,2P,48V,15S,I | 0 |
|
$563.4500 / $786.7800 | Buy Now |
Part Details for 1755164-8
1755164-8 CAD Models
1755164-8 Part Data Attributes:
|
1755164-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1755164-8
TE Connectivity
Off-Delay Relay, 2 Form C, DPDT-CO, 48VDC (Coil), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |