-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7525
|
Newark | Terminal Block, Header, 6Pos, Th, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:6Positions, Rated Current:12A, Rated Voltage:320V, Block Orientation:Through Hole Vertical, Product Range:Combicon Mstbva Series Rohs Compliant: Yes |Phoenix Contact 1755558 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 117 |
|
$1.8000 / $2.5600 | Buy Now |
DISTI #
14X6278
|
Newark | Mstbva 2 5/ 6-G |Phoenix Contact 1755558 Min Qty: 401 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1144-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
903 In Stock |
|
$1.4544 / $1.8500 | Buy Now |
DISTI #
651-1755558
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 5mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$1.4500 / $1.8500 | Order Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm RoHS: Compliant |
132 In Stock 411 On Order |
|
$1.3800 / $1.5300 | Buy Now |
|
Bristol Electronics | 352 |
|
RFQ | ||
|
Quest Components | MODULAR TERMINAL BLOCK | 17 |
|
$2.3998 / $3.2724 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK | 17 |
|
$2.3998 / $3.2724 | Buy Now |
DISTI #
1755558
|
TTI | Pluggable Terminal Blocks 6 Pos 5mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.4200 / $1.8200 | Buy Now |
DISTI #
000000000000051220
|
Sager | Pluggable Terminal Blocks 6 Pos 5mm pitch Through Hole Header Min Qty: 1 | 2000 |
|
$1.5000 / $2.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1755558
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1755558
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
This table gives cross-reference parts and alternative options found for 1755558. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1755558, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2EHDVC-06PTHT | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 1755558 vs 2EHDVC-06PTHT |
OQ06758000J0G | Strip Terminal Block | Amphenol FCi | 1755558 vs OQ06758000J0G |
OQ06714000J0G | Strip Terminal Block | Amphenol FCi | 1755558 vs OQ06714000J0G |
3EHDVC-06P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 1755558 vs 3EHDVC-06P |
50950065021E | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 1755558 vs 50950065021E |
OQ06718000J0G | Strip Terminal Block | Amphenol FCi | 1755558 vs OQ06718000J0G |
OQ0671C000J0G | Strip Terminal Block | Amphenol FCi | 1755558 vs OQ0671C000J0G |
OQ06709000J0G | Strip Terminal Block | Amphenol FCi | 1755558 vs OQ06709000J0G |
20020130-H064A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1755558 vs 20020130-H064A01LF |
VK0651500000G | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Amphenol Corporation | 1755558 vs VK0651500000G |