Part Details for VK0651500000G by Amphenol Corporation
Overview of VK0651500000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VK0651500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VK0651500000G
|
Avnet Americas | Terminal Block, Header, 5.08 mm, 6 Ways, 15 A, 300 V, Through Hole 45° - Bulk (Alt: VK0651500000G) RoHS: Compliant Min Qty: 1960 Package Multiple: 140 Container: Bulk | 0 |
|
$0.4424 / $0.5259 | Buy Now |
DISTI #
649-VK06515000J0G
|
Mouser Electronics | Pluggable Terminal Blocks 508 TB SKT CLOSE 45D | 0 |
|
$0.5190 | Order Now |
DISTI #
VK0651500000G
|
Avnet Americas | Terminal Block, Header, 5.08 mm, 6 Ways, 15 A, 300 V, Through Hole 45° - Bulk (Alt: VK0651500000G) RoHS: Compliant Min Qty: 1960 Package Multiple: 140 Container: Bulk | 0 |
|
$0.4424 / $0.5259 | Buy Now |
Part Details for VK0651500000G
VK0651500000G CAD Models
VK0651500000G Part Data Attributes:
|
VK0651500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VK0651500000G
Amphenol Corporation
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | 94V-0, THERMOPLASTIC | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for VK0651500000G
This table gives cross-reference parts and alternative options found for VK0651500000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK0651500000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OQ06705100J0G | Strip Terminal Block | Amphenol FCi | VK0651500000G vs OQ06705100J0G |
OQ06702000J0G | Strip Terminal Block | Amphenol FCi | VK0651500000G vs OQ06702000J0G |
50950065101E | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | VK0651500000G vs 50950065101E |
20020131-H061A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | VK0651500000G vs 20020131-H061A01LF |
5EHDVM-06P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | VK0651500000G vs 5EHDVM-06P |
50950065031E | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | VK0651500000G vs 50950065031E |
20020130-H061A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | VK0651500000G vs 20020130-H061A01LF |
2EDGRC-5.08-06P-14-00A(H) | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | VK0651500000G vs 2EDGRC-5.08-06P-14-00A(H) |
OQ06706000J0G | Strip Terminal Block | Amphenol FCi | VK0651500000G vs OQ06706000J0G |
50950065011E | Strip Terminal Block | APEM Inc | VK0651500000G vs 50950065011E |