Part Details for 175649-2 by TE Connectivity
Overview of 175649-2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 175649-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175649-2
|
Avnet Abacus | MEMORY CARD HDR CONN ASSY 68P (Alt: 175649-2) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 | Abacus - 0 |
|
Buy Now |
Part Details for 175649-2
175649-2 CAD Models
175649-2 Part Data Attributes
|
175649-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175649-2
TE Connectivity
PCMCIA CONNECTOR,PCB MNT,RECEPT,68 CONTACTS,PIN,0.05 PITCH,PC TAIL TERMINAL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .138-.163 | |
Body Breadth | 0.28 inch | |
Body Depth | 1.378 inch | |
Body Length | 2.283 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 5000 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .278 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 12u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 175649-2
This table gives cross-reference parts and alternative options found for 175649-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 175649-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCN-565P068-G/C32-V4 | PCMCIA CONNECTOR,PCB MNT,PLUG,68 CONTACTS,PIN,0.05 PITCH,PC TAIL TERMINAL | FUJITSU Semiconductor Limited | 175649-2 vs FCN-565P068-G/C32-V4 |
801-83-008-10-173101 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 175649-2 vs 801-83-008-10-173101 |
5146099-1 | PCMCIA CONNECTOR,PCB MNT,68 CONTACTS,PIN,0.05 PITCH,PC TAIL TERMINAL | TE Connectivity | 175649-2 vs 5146099-1 |
801-83-008-10-216101 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 175649-2 vs 801-83-008-10-216101 |
FCN-565P068-G/C32-V4 | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Plug | FUJITSU Limited | 175649-2 vs FCN-565P068-G/C32-V4 |
6377123-1 | PCMCIA CONNECTOR,PCB MNT,68 CONTACTS,PIN,0.05 PITCH,PC TAIL TERMINAL | TE Connectivity | 175649-2 vs 6377123-1 |
FCN-568P068-G/15-4V | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | FUJITSU Limited | 175649-2 vs FCN-568P068-G/15-4V |
6377122-1 | PCMCIA CONNECTOR,PCB MNT,RECEPT,68 CONTACTS,PIN,0.05 PITCH,PC TAIL TERMINAL | TE Connectivity | 175649-2 vs 6377122-1 |
801-83-008-20-005101 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 175649-2 vs 801-83-008-20-005101 |