175658-1
TE Connectivity
Description: 070 MLC W-W PLUG HSG 6P

Overview of 175658-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 18 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 175658-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 36AC0041
Newark Automotive Connectors 070 Mlc W-W Plug Hsg 6P Rohs Compliant: Yes |Amp Te Connectivity 175658-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 2391
  • 1 $0.8220
  • 10 $0.7270
  • 25 $0.7060
  • 50 $0.6820
  • 100 $0.6600
  • 500 $0.6420
$0.6420 / $0.8220 Buy Now
DISTI # 74AJ8473
Newark Automotive Housing, Plug, 6Pos Rohs Compliant: Yes |Amp Te Connectivity 175658-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk 534
  • 10 $0.7130
  • 25 $0.6950
  • 50 $0.6770
  • 100 $0.6460
  • 500 $0.6270
$0.6270 / $0.7130 Buy Now
DISTI # 175658-1-ND
DigiKey CONN PLUG HSG 6POS Min Qty: 1 Lead time: 20 Weeks Container: Bulk 1943
In Stock
  • 1 $0.6700
  • 10 $0.6520
  • 25 $0.6492
  • 50 $0.6272
  • 100 $0.5258
  • 300 $0.4930
  • 500 $0.4656
  • 1,000 $0.4081
  • 2,500 $0.3862
$0.3862 / $0.6700 Buy Now
DISTI # 175658-1
Avnet Americas Conn Housing PL 6 POS Crimp ST - Bag (Alt: 175658-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Bag 0
  • 2,000 $0.3797
  • 4,000 $0.3688
  • 8,000 $0.3580
  • 12,000 $0.3471
  • 16,000 $0.3363
$0.3363 / $0.3797 Buy Now
DISTI # 571-175658-1
Mouser Electronics Automotive Connectors 070 MLC W-W PLUG HSG 6P RoHS: Compliant 1820
  • 1 $0.5700
  • 10 $0.5450
  • 100 $0.4580
  • 500 $0.4380
  • 1,000 $0.3940
  • 2,500 $0.3690
  • 5,000 $0.3650
  • 10,000 $0.3580
$0.3580 / $0.5700 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Bag 0
Bag
  • 2,000 $0.3270
$0.3270 Buy Now
DISTI # AMP175658-1
Heilind Electronics 070 MLC W-W PLUG HSG 6P Americas - 0 in Stock
  • 2,000 $0.4109
  • 3,700 $0.4047
  • 18,500 $0.3988
$0.3988 / $0.4109 Buy Now
Onlinecomponents.com 070 MLC W-W PLUG HSG 6P RoHS: Compliant 2391 Partner Stock
  • 100 $0.5702
  • 300 $0.5616
  • 500 $0.5531
  • 1,000 $0.4148
  • 1,500 $0.3872
  • 2,000 $0.3794
$0.3794 / $0.5702 Buy Now
DISTI # 11593257
Verical Conn Housing PL 6 POS Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 200 Package Multiple: 100 Americas - 2300
  • 100 $0.3900
  • 900 $0.3800
  • 1,800 $0.3700
  • 2,000 $0.3600
$0.3600 / $0.3900 Buy Now
DISTI # 80566942
Verical Conn Housing PL 6 POS Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2234 Americas - 2000
  • 17 $0.3438
$0.3438 Buy Now
DISTI # 175658-1
TTI Automotive Connectors 070 MLC W-W PLUG HSG 6P Min Qty: 2000 Package Multiple: 100 Container: Each Americas - 0
  • 2,000 $0.3560
  • 10,000 $0.3390
$0.3390 / $0.3560 Buy Now
DISTI # AMP175658-1
Interstate Connecting Components 070 MLC W-W PLUG HSG 6P 0
  • 2,000 $0.4109
  • 3,700 $0.4047
  • 18,500 $0.3988
$0.3988 / $0.4109 Buy Now
Chip 1 Exchange INSTOCK 3954
RFQ
DISTI # 175658-1
Avnet Abacus Conn Housing PL 6 POS Crimp ST (Alt: 175658-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 175658-1
Avnet Abacus Conn Housing PL 6 POS Crimp ST (Alt: 175658-1) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757102965611
Chip1Stop Conn Housing PL 6 POS Crimp ST Cable Mount Automotive Bag RoHS: Compliant 2000
  • 1 $0.5700
  • 10 $0.4070
  • 100 $0.3600
$0.3600 / $0.5700 Buy Now
DISTI # C1S114401516331
Chip1Stop Conn Housing PL 6 POS Crimp ST Cable Mount Automotive Bag RoHS: Compliant Container: Bulk 24
  • 1 $0.2340
  • 10 $0.2280
$0.2280 / $0.2340 Buy Now
Master Electronics 070 MLC W-W PLUG HSG 6P RoHS: Compliant 2391 Partner Stock
  • 100 $0.5702
  • 300 $0.5616
  • 500 $0.5531
  • 1,000 $0.4148
  • 1,500 $0.3872
  • 2,000 $0.3794
$0.3794 / $0.5702 Buy Now

CAD Models for 175658-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 175658-1 by TE Connectivity

175658-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
18 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
MULTILOCK, COMPATIBLE CONTACTS: 173630-1; 173630-2; 173630-6; 173630-7; 173631-1
Body Breadth
0.85 inch
Body Depth
1.02 inch
Body Length
0.838 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.232 inch
Mating Information
175657
Mixed Contacts
NO
Mounting Type
CABLE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Termination Type
CRIMP
Total Number of Contacts
6
Want to compare parts?
  1. 175658-1
    TE Connectivity
    070 MLC W-W PLUG HSG 6P
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 175658-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 175658-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 175658-1 would you like to use for your alert(s)?
  • Please alert me when 175658-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 175658-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 175658-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 175658-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 175658-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 175658-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: