Part Details for 1757527 (ALTERNATE: MSTBA 2 5/ 8-G) by Phoenix Contact
Overview of 1757527 (ALTERNATE: MSTBA 2 5/ 8-G) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1757527 (ALTERNATE: MSTBA 2 5/ 8-G)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70054587
|
RS | Pluggable Header 5mm 12AWG 320V 12A 8 Position COMBICON MSTBA Series | Phoenix Contact 1757527 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 45 |
|
$1.9700 / $2.4900 | Buy Now |