-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SCD SMPM JACK .047 S/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7486
|
Newark | Scd Smpm Jack .047 S/R |Amp Te Connectivity 1757642-1 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.3700 | Buy Now |
DISTI #
844-1757642-1-ND
|
DigiKey | SCD SMPM JACK .047 S/R Min Qty: 300 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.4625 | Buy Now |
DISTI #
1757642-1
|
Avnet Americas | Conn SMPM F 50Ohm ST Cable Mount Gold - Bulk (Alt: 1757642-1) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
$35.3646 / $42.5574 | Buy Now |
DISTI #
571-1757642-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMPM STR BACKPLN .047 CABLE PLUG RoHS: Compliant | 0 |
|
$43.8900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 300 Package Multiple: 100 Container: Box | 0Box |
|
$38.4300 | Buy Now |
DISTI #
AMP1757642-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$44.0736 | Buy Now | |
|
Onlinecomponents.com | SCD SMPM JACK .047 S/R RoHS: Compliant | 0 |
|
$38.3800 / $107.8900 | Buy Now |
DISTI #
AMP1757642-1
|
Interstate Connecting Components | 0 |
|
$44.0736 | Buy Now | |
|
Powell Electronics | SCD SMPM JACK .047 S/R Min Qty: 1 | 287 |
|
$42.5900 / $45.8300 | Buy Now |
DISTI #
1757642-1
|
Avnet Abacus | Conn SMPM F 50Ohm ST Cable Mount Gold (Alt: 1757642-1) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 47 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1757642-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1757642-1
TE Connectivity
SCD SMPM JACK .047 S/R
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.205 inch | |
Body/Shell Style | JACK | |
Cable Types | .047 SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.05 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Terminal Length | 0.09 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |