-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SCD SMPM R/A JACK .047 S/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7487
|
Newark | Smpm R/A Jack .047 S/R |Amp Te Connectivity 1757643-1 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.1200 | Buy Now |
DISTI #
844-1757643-1-ND
|
DigiKey | SCD SMPM R/A JACK .047 S/R Min Qty: 300 Lead time: 32 Weeks Container: Bag | Temporarily Out of Stock |
|
$48.3991 | Buy Now |
DISTI #
1757643-1
|
Avnet Americas | Conn SMPM F Solder RA Cable Mount Gold - Bulk (Alt: 1757643-1) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$42.5154 / $51.1626 | Buy Now |
DISTI #
571-1757643-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMPM R/A BACKPLN .047 CABLE PLUG RoHS: Compliant | 1 |
|
$50.9000 / $61.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 29 Weeks Container: Bag | 0Bag |
|
$46.2000 | Buy Now |
DISTI #
AMP1757643-1
|
Heilind Electronics | SMPM R/A JACK .047 S/R | Americas - 0 in Stock |
|
$52.9853 | Buy Now |
|
Onlinecomponents.com | SMPM R/A JACK .047 S/R RoHS: Compliant |
85 In Stock 300 On Order |
|
$52.0900 / $88.1400 | Buy Now |
DISTI #
1757643-1
|
TTI | RF Connectors / Coaxial Connectors SMPM R/A BACKPLN .047 CABLE PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 372 In Stock |
|
$50.9000 / $53.4500 | Buy Now |
DISTI #
AMP1757643-1
|
Interstate Connecting Components | SMPM R/A JACK .047 S/R | 0 |
|
$52.9853 | Buy Now |
|
Powell Electronics | SMPM R/A JACK .047 S/R Min Qty: 300 | 12 |
|
$44.1500 / $55.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1757643-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1757643-1
TE Connectivity
SCD SMPM R/A JACK .047 S/R
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.15 inch | |
Body Depth | 0.202 inch | |
Body Length | 0.11 inch | |
Body/Shell Style | JACK | |
Cable Types | .047 SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.05 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |