Part Details for 1759 by Farnell / Duratool
Overview of 1759 by Farnell / Duratool
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1759
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92N3754
|
Newark | Crimp Die, Spc Ctt-100L Crimp Tool Frame, Crimp Die Applications:Sma, Smb Or Sfb Type Fibre Optic Connectors, For Use With:Spc Ctt-100L Crimp Tool Frame, Product Range:-, Crimp Size:0.213", 0.178", 0.151" Rohs Compliant: Na |Duratool 1759 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |