Part Details for 175964-3 by TE Connectivity
Overview of 175964-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 175964-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4520
|
Newark | Automotive Connectors 040 Mlc 8Pos Plug Hsg Assy |Amp Te Connectivity 175964-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3060 |
|
$1.4700 | Buy Now |
DISTI #
2266-175964-3-ND
|
DigiKey | 040 MLC 8POS PLUG HSG ASSY Min Qty: 45 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
3060 In Stock |
|
$1.5000 / $1.5800 | Buy Now |
DISTI #
571-175964-3
|
Mouser Electronics | Automotive Connectors 040 MLC 8POS PLUG HSG ASSY RoHS: Compliant | 0 |
|
$1.4100 | Order Now |
|
Onlinecomponents.com | 040 SERIES MULTILOCK I/O CONNECTOR MK-II 8POSITION PLUG HOUSING ASSEMBLY RoHS: Compliant |
3060 Partner Stock |
|
$0.6320 / $0.8980 | Buy Now |
DISTI #
TE Connectivity 175964-3
|
PEI Genesis | Combination Line Connector 8 | 3060 |
|
Buy Now | |
|
Master Electronics | 040 SERIES MULTILOCK I/O CONNECTOR MK-II 8POSITION PLUG HOUSING ASSEMBLY RoHS: Compliant |
3060 Partner Stock |
|
$0.6320 / $0.8980 | Buy Now |
Part Details for 175964-3
175964-3 CAD Models
175964-3 Part Data Attributes:
|
175964-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175964-3
TE Connectivity
040 MLC 8POS PLUG HSG ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | POLARIZED | |
Body Breadth | 0.555 inch | |
Body Depth | 0.906 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Information | 175973 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94-HB |