There are no models available for this part yet.
Overview of 1759898-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1759898-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-1759898-1TR-ND
|
DigiKey | CONN PLUG 50POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$2.0754 / $3.0100 | Buy Now | |
DISTI #
A118064CT-ND
|
DigiKey | CONN PLUG 50POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3815 | Buy Now | |
DISTI #
1759898-1
|
Avnet Americas | 0.6 BTB 50 POSN MH_5.5 PLUG - Tape and Reel (Alt: 1759898-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$1.2924 | Buy Now | |
DISTI #
571-1759898-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.6 BTB 50 Posn MH 5.5 Plug RoHS: Compliant | 0 |
|
$1.4400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks | 0 |
|
$1.2700 | Buy Now | ||
DISTI #
AMP1759898-1
|
Heilind Electronics | 0.6 BTB 50 POSN MH_5.5 PLUG | Americas - 0 in Stock |
|
$1.5839 | Buy Now | |
Onlinecomponents.com | 0.6 BTB 50 Posn MH_5.5 Plug RoHS: Compliant | 0 |
|
$1.3800 / $3.8800 | Buy Now | ||
DISTI #
AMP1759898-1
|
Interstate Connecting Components | 0.6 BTB 50 POSN MH_5.5 PLUG | 0 |
|
$1.5839 | Buy Now | |
Master Electronics | 0.6 BTB 50 Posn MH_5.5 Plug RoHS: Compliant | 0 |
|
$1.3800 / $3.8800 | Buy Now |
CAD Models for 1759898-1 by TE Connectivity
Part Data Attributes for 1759898-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
7 Weeks, 1 Day
|
Board Mounting Option
|
LOCATING POST
|
Body Breadth
|
0.244 inch
|
Body Depth
|
0.161 inch
|
Body Length
|
0.734 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
50 mΩ
|
Contact Style
|
CENTRONIC
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
500VAC V
|
Durability
|
60 Cycles
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
2000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
.5A
|
Mating Contact Pitch
|
0.024 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
5.969 mm
|
Panel Mount
|
NO
|
Plating Thickness
|
1u inch
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
0.5 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.6 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
50
|
UL Flammability Code
|
94V-0
|