Part Details for 175C100B by Microsemi Corporation
Overview of 175C100B by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 175C100B
175C100B CAD Models
175C100B Part Data Attributes
|
175C100B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
175C100B
Microsemi Corporation
Silicon Controlled Rectifier, 275A I(T)RMS, 1000V V(DRM), 1000V V(RRM), 1 Element, TO-209AB, TO-93, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-93 | |
Package Description | POST/STUD MOUNT, O-MUPM-H3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 200 mA | |
JEDEC-95 Code | TO-209AB | |
JESD-30 Code | O-MUPM-H3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 275 A | |
Repetitive Peak Off-state Leakage Current-Max | 15000 µA | |
Repetitive Peak Off-state Voltage | 1000 V | |
Repetitive Peak Reverse Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for 175C100B
This table gives cross-reference parts and alternative options found for 175C100B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 175C100B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST180S12P0V | Silicon Controlled Rectifier, 314A I(T)RMS, 200000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-209AB, HERMETIC SEALED, METAL, TO-93, 3 PIN | International Rectifier | 175C100B vs ST180S12P0V |
C180P | Silicon Controlled Rectifier, 235A I(T)RMS, 150000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, | Powerex Power Semiconductors | 175C100B vs C180P |
150C100BE3 | Silicon Controlled Rectifier, 235A I(T)RMS, 1000V V(DRM), 1000V V(RRM), 1 Element, TO-209AB, TO-93, 3 PIN | Microsemi Corporation | 175C100B vs 150C100BE3 |
SKT130/08C | Silicon Controlled Rectifier, 204.1A I(T)RMS, 130000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-209 | SEMIKRON | 175C100B vs SKT130/08C |
2N3895 | Silicon Controlled Rectifier, 275A I(T)RMS, 175000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, | Powerex Power Semiconductors | 175C100B vs 2N3895 |
15108GOA | Silicon Controlled Rectifier, 235A I(T)RMS, 235000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-209AB, TO-93, 3 PIN | Microsemi Corporation | 175C100B vs 15108GOA |
SKT130/12CUNF | Silicon Controlled Rectifier, 220A I(T)RMS, 130000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-209 | SEMIKRON | 175C100B vs SKT130/12CUNF |
2N3892 | Silicon Controlled Rectifier, 175000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-93, | Semitronics Corp | 175C100B vs 2N3892 |
SKT130/12C | Silicon Controlled Rectifier, 204.1A I(T)RMS, 130000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-209 | SEMIKRON | 175C100B vs SKT130/12C |
2N3891 | Silicon Controlled Rectifier, 275A I(T)RMS, 175000mA I(T), 700V V(DRM), 700V V(RRM), 1 Element, | Powerex Power Semiconductors | 175C100B vs 2N3891 |