Part Details for 176-4-010-0-S-XS0-0750 by MPE-Garry GmbH
Overview of 176-4-010-0-S-XS0-0750 by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 176-4-010-0-S-XS0-0750
176-4-010-0-S-XS0-0750 CAD Models
176-4-010-0-S-XS0-0750 Part Data Attributes
|
176-4-010-0-S-XS0-0750
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
176-4-010-0-S-XS0-0750
MPE-Garry GmbH
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.134 inch | |
Body Depth | 0.188 inch | |
Body Length | 0.25 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 424VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for 176-4-010-0-S-XS0-0750
This table gives cross-reference parts and alternative options found for 176-4-010-0-S-XS0-0750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 176-4-010-0-S-XS0-0750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20021212-02010T6LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 176-4-010-0-S-XS0-0750 vs 20021212-02010T6LF |
176-4-010-0-T-XS0-0630 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | 176-4-010-0-S-XS0-0750 vs 176-4-010-0-T-XS0-0630 |
20021212-01010T2LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 176-4-010-0-S-XS0-0750 vs 20021212-01010T2LF |
20021212-01010T4LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 176-4-010-0-S-XS0-0750 vs 20021212-01010T4LF |
20021212-00010T6LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 176-4-010-0-S-XS0-0750 vs 20021212-00010T6LF |
20021212-00010T2LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 176-4-010-0-S-XS0-0750 vs 20021212-00010T2LF |
20021212-02010T7LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 176-4-010-0-S-XS0-0750 vs 20021212-02010T7LF |
20021212-00010T5LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 176-4-010-0-S-XS0-0750 vs 20021212-00010T5LF |
176-4-010-0-T-XS0-0750 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | 176-4-010-0-S-XS0-0750 vs 176-4-010-0-T-XS0-0750 |
20021212-00010T2LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 176-4-010-0-S-XS0-0750 vs 20021212-00010T2LF |