-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M7105
|
Newark | Hm Power Male Angled 4Pin, mm |Harting 17610042102 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6400 / $8.4800 | Buy Now |
DISTI #
1195-3027-ND
|
DigiKey | CONN HEADER BLADE PWR 4POS PCB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
30 In Stock |
|
$5.4518 / $9.1500 | Buy Now |
DISTI #
617-17610042102
|
Mouser Electronics | Hard Metric Connectors HM-POWER KNIFE EDGE 4 POL AFS 2 RoHS: Compliant | 1 |
|
$4.9200 / $9.1500 | Buy Now |
DISTI #
70740586
|
RS | Backplane Connectors, Wt 5.20 g, 4 Contacts, Har-bus HM Series | HARTING 17610042102 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4800 / $9.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$5.1200 | Buy Now |
DISTI #
HRT17610042102
|
Heilind Electronics | HM POWER MALE ANGLED 4PIN, MMM | Americas - 0 in Stock |
|
$5.8594 / $6.5667 | Buy Now |
DISTI #
17610042102
|
TME | har-bus HM Power 4p male MMMM PL2 Min Qty: 30 | 0 |
|
$6.2300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17610042102
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17610042102
HARTING Technology Group
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |