-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 50SR R/A RCPT ASSY,LEAD FRE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M0788
|
Newark | D Sub Connector, Amplimite, Amplimite 0.050 Series, Dd, Receptacle, 50, Steel, Solder Rohs Compliant: Yes |Amp Te Connectivity 1761028-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 296 |
|
$9.5000 / $12.8500 | Buy Now |
DISTI #
41AJ4527
|
Newark | 1761028-3 - 50 50Sr R/A Rcpt Assy, lead Fre |Amp Te Connectivity 1761028-3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$7.2100 / $9.8900 | Buy Now |
DISTI #
67K2704
|
Newark | Wire-Board Connector, Receptacle 50 Position 1.27Mm, No. Of Contacts:50Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Dd, Product Range:Amplimite 0.050 Series, Connector Body Material:Steel Body Rohs Compliant: Yes |Amp Te Connectivity 1761028-3 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0600 | Buy Now |
DISTI #
A31816-ND
|
DigiKey | CONN D-TYPE RCPT 50POS R/A SLDR Min Qty: 1 Lead time: 12 Weeks Container: Tube |
671 In Stock |
|
$6.9678 / $10.4000 | Buy Now |
DISTI #
1761028-3
|
Avnet Americas | Conn D-Subminiature SKT 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port Tube - Rail/Tube (Alt: 1761028-3) RoHS: Compliant Min Qty: 720 Package Multiple: 360 Lead time: 9 Weeks, 6 Days Container: Tube | 0 |
|
$5.8147 / $6.9974 | Buy Now |
DISTI #
571-1761028-3
|
Mouser Electronics | D-Sub Standard Connectors 50 SCSI2/3 RA RCPT RoHS: Compliant | 623 |
|
$7.0400 / $11.4400 | Buy Now |
DISTI #
70086104
|
RS | Conn, D-Sub, PCB Socket, 50Pos, RTAng, III Series, Solder | TE Connectivity 1761028-3 RoHS: Compliant Min Qty: 720 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1800 / $10.2200 | RFQ |
|
Future Electronics | 50 Position 1.27 mm Miniature Right Angle D-Sub w/ Boardlocks RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Container: Tube | 0Tube |
|
$6.4000 | Buy Now |
|
Future Electronics | 50 Position 1.27 mm Miniature Right Angle D-Sub w/ Boardlocks RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 10 Container: Tube | 0Tube |
|
$6.4000 / $6.6000 | Buy Now |
DISTI #
AMP1761028-3
|
Heilind Electronics | 50 50SR R/A RCPT ASSYLEAD FRE | Americas - 0 in Stock |
|
$7.2466 / $7.3548 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1761028-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1761028-3
TE Connectivity
50 50SR R/A RCPT ASSY,LEAD FRE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Manufacturer Series | 1761028 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | CARBON STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |