Part Details for 1761072-1 by TE Connectivity
Overview of 1761072-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1761072-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5152
|
Newark | Recpt, hssdc2,fibre, tray Pkg |Amp Te Connectivity 1761072-1 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9300 | Buy Now |
DISTI #
A114958-ND
|
DigiKey | CONN HSSDC2 RCPT 7POS SLD RA SMD Min Qty: 3600 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.8623 | Buy Now |
DISTI #
1761072-1
|
Avnet Americas | Conn HSSDC2 RCP 7 POS 1.27mm Solder RA SMD 7 Terminal 1 Port Tray - Trays (Alt: 1761072-1) RoHS: Compliant Min Qty: 3600 Package Multiple: 360 Lead time: 14 Weeks, 3 Days Container: Tray | 0 |
|
$11.2896 / $12.7463 | Buy Now |
DISTI #
571-1761072-1
|
Mouser Electronics | I/O Connectors RCPT 7 POS R/A SMT HSSDC2 RoHS: Compliant | 0 |
|
$13.0100 | Order Now |
DISTI #
73774568
|
RS | RECPT, HSSDC2,FIBRE, TRAY PKG | TE Connectivity 1761072-1 Min Qty: 3600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 360 Lead time: 14 Weeks Container: Box | 0Box |
|
$10.7200 | Buy Now |
DISTI #
AMP1761072-1
|
Heilind Electronics | RECPT,HSSDC2,FIBRE,TRAY PKG | Americas - 0 in Stock |
|
$13.3890 | Buy Now |
|
Onlinecomponents.com | Conn HSSDC2 RCP 7 POS 1.27mm Solder RA SMD 7 Terminal 1 Port Tray RoHS: Compliant |
2520 In Stock |
|
$13.3700 / $18.5900 | Buy Now |
DISTI #
60973706
|
Verical | Conn HSSDC2 RCP 7 POS 1.27mm Solder RA SMD 7 Terminal 1 Port Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2150 | Americas - 2520 |
|
$17.9140 / $24.1670 | Buy Now |
DISTI #
AMP1761072-1
|
Interstate Connecting Components | RECPT,HSSDC2,FIBRE,TRAY PKG | 0 |
|
$13.3890 | Buy Now |
Part Details for 1761072-1
1761072-1 CAD Models
1761072-1 Part Data Attributes
|
1761072-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1761072-1
TE Connectivity
7 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, JACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |