-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECPT,HSSDC2,FIBRE,ON TAPE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A116337CT-ND
|
DigiKey | CONN HSSDC2 RCPT 7POS SLD RA SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1136 In Stock |
|
$13.2648 / $19.7400 | Buy Now |
DISTI #
1761072-2
|
Avnet Americas | Conn HSSDC2 RCP 7 POS Solder RA SMD 7 Terminal 1 Port T/R - Tape and Reel (Alt: 1761072-2) RoHS: Compliant Min Qty: 3600 Package Multiple: 600 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$12.6244 / $14.2534 | Buy Now |
DISTI #
571-1761072-2
|
Mouser Electronics | I/O Connectors RECPT HSSDC2 FIBRE ON TAPE RoHS: Compliant | 940 |
|
$14.5500 / $19.5200 | Buy Now |
DISTI #
73774569
|
RS | RECPT, HSSDC2,FIBRE, ON TAPE, HSSDC2 Connectors | TE Connectivity 1761072-2 Min Qty: 3600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.8010 | RFQ |
|
Future Electronics | 7 Position HSSDC2 Receptacle Connector Solder Surface Mount, Right Angle RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 200 Container: Reel | 0Reel |
|
$14.2600 | Buy Now |
|
Future Electronics | 7 Position HSSDC2 Receptacle Connector Solder Surface Mount, Right Angle RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 200 Container: Reel | 0Reel |
|
$14.2600 | Buy Now |
DISTI #
AMP1761072-2
|
Heilind Electronics | RECPTHSSDC2FIBREON TAPE | Americas - 0 in Stock |
|
$14.9721 | Buy Now |
|
Onlinecomponents.com | RECPT,HSSDC2,FIBRE,ON TAPE RoHS: Compliant |
140 In Stock |
|
$13.9800 / $17.6700 | Buy Now |
DISTI #
1761072-2
|
Avnet Americas | Conn HSSDC2 RCP 7 POS Solder RA SMD 7 Terminal 1 Port T/R - Tape and Reel (Alt: 1761072-2) RoHS: Compliant Min Qty: 3600 Package Multiple: 600 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$12.6244 / $14.2534 | Buy Now |
DISTI #
1761072-2
|
Avnet Americas | Conn HSSDC2 RCP 7 POS Solder RA SMD 7 Terminal 1 Port T/R - Tape and Reel (Alt: 1761072-2) RoHS: Compliant Min Qty: 3600 Package Multiple: 600 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$12.6244 / $14.2534 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1761072-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1761072-2
TE Connectivity
RECPT,HSSDC2,FIBRE,ON TAPE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.374 inch | |
Body Depth | 0.835 inch | |
Body Length | 0.512 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 70 mΩ | |
Contact Style | USB, SER A FLAT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 29.8016 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | PHOSPHOR BRONZE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 9.7856 N |