Part Details for 1761554002 by Weidmüller Interface GmbH & Co. KG
Overview of 1761554002 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1761554002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M0056
|
Newark | Sl-Smt 3.50/03/90G 1.5Sn Bk Rl Rohs Compliant: Yes |Weidmuller 1761554002 RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $1.5100 | Buy Now |
DISTI #
1761554002-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 3.5MM Min Qty: 385 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0344 | Buy Now |
DISTI #
1761554002
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 3.5mm Solder RA Thru-Hole T/R - Bag (Alt: 1761554002) RoHS: Compliant Min Qty: 385 Package Multiple: 385 Container: Bag | 0 |
|
$355.5018 / $409.5381 | Buy Now |
DISTI #
470-1761554002
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 3.50/03/90G 1.5SN BK RL RoHS: Compliant | 0 |
|
$0.9510 / $2.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9530 / $1.1210 | Buy Now |
DISTI #
1761554002
|
Avnet Abacus | Conn Shrouded Header HDR 3 POS 3.5mm Solder RA Thru-Hole T/R (Alt: 1761554002) RoHS: Compliant Min Qty: 385 Package Multiple: 385 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |