-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IDC LOW PRO HDR 26P VERT SHT LAT BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4546
|
Newark | Idc Low Pro Hdr 26P Vert Sht Lat Blk |Amp Te Connectivity 1761608-9 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 3135 |
|
$6.2400 / $6.9000 | Buy Now |
DISTI #
97X7606
|
Newark | Idc Low Pro Hdr 26P Vert Sht Lat Blk |Amp Te Connectivity 1761608-9 Min Qty: 585 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5800 | Buy Now |
DISTI #
A31187-ND
|
DigiKey | CONN HEADER VERT 26POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Tube |
781 In Stock |
|
$5.9730 / $9.2300 | Buy Now |
DISTI #
1761608-9
|
Avnet Americas | Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 1761608-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 1557 |
|
$4.9492 / $5.9558 | Buy Now |
DISTI #
571-1761608-9
|
Mouser Electronics | Headers & Wire Housings IDC LOW PRO HDR 26P VERT SHT LAT BLK RoHS: Compliant | 0 |
|
$6.0000 / $9.7300 | Order Now |
DISTI #
70085818
|
RS | HEADER, PIN, IDC, AMP-LATCH, 26 POS, LOW PROFILE, PCB, VERTICAL, BLACK | TE Connectivity 1761608-9 RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6400 / $8.3000 | RFQ |
|
Future Electronics | 26 Position Vertical Short Eject Latch Pin Header RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 13 Container: Tube | 1472Tube |
|
$3.7800 / $4.2200 | Buy Now |
|
Future Electronics | 26 Position Vertical Short Eject Latch Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$4.9400 / $5.8100 | Buy Now |
DISTI #
AMP1761608-9
|
Heilind Electronics | IDC LOW PRO HDR 26P VERT SHT LAT BLK | Americas - 2640 in Stock |
|
$5.6639 / $7.1600 | Buy Now |
|
Onlinecomponents.com | Wire-To-Board Connector - 2.54 mm - 26 Contacts - Header - AMP-LATCH Series - Through Hole - 2 Rows. RoHS: Compliant |
3135 Partner Stock |
|
$4.2800 / $5.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1761608-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1761608-9
TE Connectivity
IDC LOW PRO HDR 26P VERT SHT LAT BLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.362 inch | |
Body Depth | 0.36 inch | |
Body Length | 1.6 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | DUAL POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1761608-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1761608-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104313-5 | 026 LOPRO HDR SP 30DP LATCH | TE Connectivity | 1761608-9 vs 104313-5 |