-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IDC LOW PRO HDR 26P RA SHT LAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5962
|
Newark | 100X100 Hdr 2X013P R/A Low Profile |Amp Te Connectivity 1761609-9 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 3660 |
|
$6.3100 / $7.2100 | Buy Now |
DISTI #
68K9300
|
Newark | Wire-Board Connector, Header, 26 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 1761609-9 Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4300 / $7.5100 | Buy Now |
DISTI #
A31193-ND
|
DigiKey | CONN HEADER R/A 26POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Tube |
965 In Stock |
|
$5.0435 / $6.2500 | Buy Now |
DISTI #
1761609-9
|
Avnet Americas | Conn Ejector Header HDR 26 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 1761609-9) RoHS: Compliant Min Qty: 585 Package Multiple: 585 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.7611 / $5.7294 | Buy Now |
DISTI #
571-1761609-9
|
Mouser Electronics | Headers & Wire Housings 100X100 HDR 2X013P R/A LOW PROFILE RoHS: Compliant | 3 |
|
$5.2200 / $6.2000 | Buy Now |
DISTI #
V36:1790_11615895
|
Arrow Electronics | Conn Ejector Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2322 | Americas - 933 |
|
$4.8680 / $5.4650 | Buy Now |
DISTI #
72019166
|
RS | Idc Low Pro Header, 26P Ra Sht Lat | TE Connectivity 1761609-9 RoHS: Not Compliant Min Qty: 585 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5300 / $8.8300 | RFQ |
|
Future Electronics | AMP-LATCH 26 Position Dual Row Through-Hole Right Angle Pin Header RoHS: Compliant pbFree: Yes Min Qty: 585 Package Multiple: 13 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$4.8000 / $5.3600 | Buy Now |
|
Future Electronics | AMP-LATCH 26 Position Dual Row Through-Hole Right Angle Pin Header RoHS: Compliant pbFree: Yes Min Qty: 585 Package Multiple: 585 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$4.8000 | Buy Now |
DISTI #
AMP1761609-9
|
Heilind Electronics | IDC LOW PRO HDR 26P RA SHT LAT | Americas - 0 in Stock |
|
$5.4485 / $6.0221 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1761609-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1761609-9
TE Connectivity
IDC LOW PRO HDR 26P RA SHT LAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.362 inch | |
Body Depth | 0.36 inch | |
Body Length | 1.6 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1761609-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1761609-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N3429-6002UG | HEADER CONNECTOR,PCB MNT,RECEPT,26 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BEIGE | 3M Electronics | 1761609-9 vs N3429-6002UG |
3429-6302UB | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 3M Interconnect | 1761609-9 vs 3429-6302UB |
CA-26HLR-1C | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Detent, Gray Insulator, Receptacle | Circuit Assembly | 1761609-9 vs CA-26HLR-1C |
N3429-6503RB | 26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 1761609-9 vs N3429-6503RB |
3429-5302UB | 26 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 1761609-9 vs 3429-5302UB |
75869-325LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, ROHS COMPLIANT | Amphenol FCi | 1761609-9 vs 75869-325LF |
N3429-52K2RB | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | 1761609-9 vs N3429-52K2RB |
20021521-00026D4LF | Minitek127®, Shrouded Board to Board Header, Surface Mount, 26 positions, 1.27mm (0.500in) pitch. | Amphenol Communications Solutions | 1761609-9 vs 20021521-00026D4LF |
3429-5002UB | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 3M Interconnect | 1761609-9 vs 3429-5002UB |
499582-6 | 26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 1761609-9 vs 499582-6 |