-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STEP-Z RCPT 05MM 296P PB ST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8955
|
Newark | 1761617-5 - Step-Z Rcpt 05Mm 296P Pb St |Amp Te Connectivity 1761617-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$39.9700 / $49.7700 | Buy Now |
DISTI #
1761617-5
|
Avnet Americas | Conn High Density RCP 296 POS 1.3mm Solder ST Thru-Hole Tray - Trays (Alt: 1761617-5) RoHS: Not Compliant Min Qty: 3700 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Mezzanine RCP 296 POS 0.65mm Solder Pot ST Top Entry SMD Tray |
100 Partner Stock |
|
$30.4700 / $109.7900 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 16 |
|
$46.9152 / $52.1280 | Buy Now | |
DISTI #
1761617-5
|
Avnet Americas | Conn High Density RCP 296 POS 1.3mm Solder ST Thru-Hole Tray - Trays (Alt: 1761617-5) RoHS: Not Compliant Min Qty: 3700 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
1761617-5
|
Avnet Abacus | Conn High Density RCP 296 POS 1.3mm Solder ST Thru-Hole Tray (Alt: 1761617-5) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 | Abacus - 0 |
|
Buy Now | |
DISTI #
2976706
|
Farnell | CONN, FFC/FPC, 296POS, 18ROW, 1.3MM RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 80 |
|
$42.3673 | Buy Now |
|
Master Electronics | Conn Mezzanine RCP 296 POS 0.65mm Solder Pot ST Top Entry SMD Tray |
100 Partner Stock |
|
$30.4700 / $109.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1761617-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1761617-5
TE Connectivity
STEP-Z RCPT 05MM 296P PB ST
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |