Part Details for 17617 10 B1 by Volex Group
Overview of 17617 10 B1 by Volex Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17617 10 B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
686-17617
|
Mouser Electronics | AC Power Cords 14AWG 125V 5-15P 9FT 10IN (3.0m) BLK RoHS: Compliant | 100 |
|
$12.1000 / $15.8900 | Buy Now |
DISTI #
V36:1790_14664454
|
Arrow Electronics | Cable Assembly AC Power 3m NEMA 5-15P 3 POS M 14AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2328 | Americas - 20 |
|
$12.8200 / $15.8200 | Buy Now |
DISTI #
70116020
|
RS | Cord, Power, 5-15P Plug, Stripped End, 3 Cond SJT Cbl, 910", 14 AWG, Shld | Volex Power Cords 17617 10 B1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 7 |
|
$14.6200 / $16.2400 | Buy Now |