Part Details for 1761821 by RS Pro
Results Overview of 1761821 by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1761821 Information
1761821 by RS Pro is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 131-7618-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 8 Column, Right Polarized, Backplane Module, 2.25mm Wipe, APP. | |
| 131-7618-21D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 8 Column, Right Polarized, Backplane Module, 2.25mm Wipe, Nickel Sulfamate. |
Price & Stock for 1761821
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72304447
|
RS | PLUG IN ELBOW 10MM Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 |
|
$0.6800 | Buy Now |