-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 36 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5963
|
Newark | I/O Connectors Recpt Conn Assy Ra 36Pos Smt Sff |Amp Te Connectivity 1761987-2 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 319 |
|
$2.4800 | Buy Now |
DISTI #
2266-1761987-2-ND
|
DigiKey | CONN MINI SAS RCP 36P SLD RA SMD Min Qty: 30 Lead time: 17 Weeks Container: Box MARKETPLACE PRODUCT |
319 In Stock |
|
$2.3200 / $2.4000 | Buy Now |
DISTI #
A119246-ND
|
DigiKey | CONN MINI SAS RCP 36P SLD RA SMD Min Qty: 30 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2784 | Buy Now |
DISTI #
1761987-2
|
Avnet Americas | RECPT CONN ASSY RA 36POS SMT SFF - Bulk (Alt: 1761987-2) RoHS: Compliant Min Qty: 1170 Package Multiple: 30 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$1.9561 / $2.2085 | Buy Now |
DISTI #
571-1761987-2
|
Mouser Electronics | I/O Connectors recpt conn assy ra 36pos smt sff RoHS: Compliant | 0 |
|
$2.3000 / $2.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1170 Package Multiple: 30 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.8600 | Buy Now |
DISTI #
AMP1761987-2
|
Heilind Electronics | recpt conn assy ra 36pos smt sff | Americas - 0 in Stock |
|
$2.3198 / $2.3545 | Buy Now |
|
Onlinecomponents.com | recpt conn assy ra 36pos smt sff RoHS: Compliant |
319 Partner Stock |
|
$2.2500 / $2.4400 | Buy Now |
DISTI #
26893254
|
Verical | Conn Mini-SAS RCP 36 POS 0.8mm Solder RA SMD 38 Terminal 1 Port Box/Tube RoHS: Compliant Min Qty: 30 Package Multiple: 30 | Americas - 300 |
|
$2.1700 / $2.2500 | Buy Now |
DISTI #
AMP1761987-2
|
Interstate Connecting Components | recpt conn assy ra 36pos smt sff | 0 |
|
$2.3198 / $2.3545 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1761987-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1761987-2
TE Connectivity
Telecom and Datacom Connector, 36 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.211 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |