Part Details for 17620 by Volex Group
Overview of 17620 by Volex Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 17620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2639
|
Newark | Power Cord, Iec60320C-13, 79In, 13A, Black, Connector Type A:Iec 60320 C13, Connector Type B:Free End, Cable Length - Metric:2M, Current Rating:13A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:-, Cable Length:79" Rohs Compliant: Yes |Volex 17620 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$10.2700 / $11.1100 | Buy Now |
Part Details for 17620
17620 CAD Models
17620 Part Data Attributes
|
17620
Volex Group
Buy Now
Datasheet
|
Compare Parts:
17620
Volex Group
Power Supply Cord; Connector Type A:Stripped End; Connector Type B:IEC320-C13; Cable Length:79"; Approval Bodies:UL, CSA; Body Material:Beldfoil Shield; Color:Black; Cord Category:SJT; Current Rating:13A
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VOLEX PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: CSA; UL | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A/125V | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Total Number of Contacts | 3 |