Part Details for 1762082001 by Weidmüller Interface GmbH & Co. KG
Overview of 1762082001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1762082001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C9161
|
Newark | Pin Header, 10 Position, 3.5Mm, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:10Positions, Rated Current:10A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1762082001 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8500 / $4.4500 | Buy Now |
DISTI #
281-1768-ND
|
DigiKey | TERM BLOCK HDR 10POS 90DEG 3.5MM Min Qty: 42 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7719 | Buy Now |
DISTI #
1762082001
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1762082001) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Bulk | 0 |
|
$2.5372 / $2.9228 | Buy Now |
DISTI #
470-1762082001
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 3.50/10/90F 1.5SN BK BX RoHS: Compliant | 0 |
|
$3.0700 / $5.9300 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 10 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant |
252 In Stock |
|
$3.2200 / $4.4400 | Buy Now |
DISTI #
77775320
|
Verical | Conn Shrouded Header HDR 10 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 42 Package Multiple: 42 Date Code: 2402 | Americas - 252 |
|
$4.3806 / $5.8808 | Buy Now |
DISTI #
1762082001
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1762082001) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 10 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant |
252 In Stock |
|
$3.2200 / $4.4400 | Buy Now |