Part Details for 17621 by AVEN
Overview of 17621 by AVEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC1598
|
Newark | Glue Gun, 240Vac, 60W, Supply Voltage Vac:240V, Glue Stick Dia:-, Power Rating:60W, Product Range:-, Plug Type:- Rohs Compliant: Yes |Aven 17621 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6400 | Buy Now |
DISTI #
243-1323-ND
|
DigiKey | HOT GLUE GUN 60W WITH PLASTIC TR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
23 In Stock |
|
$26.6246 / $33.0500 | Buy Now |
DISTI #
119-17621
|
Mouser Electronics | Other Tools Hot Glue Gun 60W w/ Plastic Case RoHS: Compliant | 4 |
|
$28.4600 / $32.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.2400 | Buy Now |
DISTI #
10002782
|
Techni-Tool, Inc. | Aven 17621 Glue Gun, 60W , Plastic Case, 6 Glue Stick, Adjustable Temperature Control | 1 |
|
$30.3000 | Buy Now |
DISTI #
10002782
|
TestEquity LLC | Aven 17621 Glue Gun, 60W , Plastic Case, 6 Glue Stick, Adjustable Temperature Control | 1 |
|
$30.3000 | Buy Now |
Part Details for 17621
17621 CAD Models
17621 Part Data Attributes
|
17621
AVEN
Buy Now
|
Compare Parts:
17621
AVEN
|
Samacsys Manufacturer | AVEN |