Part Details for 176243-1 by TE Connectivity
Overview of 176243-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 176243-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4559
|
Newark | 040/070 Hybrid I/O Plug 16P |Amp Te Connectivity 176243-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5000 / $7.6900 | Buy Now |
DISTI #
17R5213
|
Newark | 040/070 Hybrid I/O Plug 16P |Amp Te Connectivity 176243-1 RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
176243-1-ND
|
DigiKey | CONN PLUG HSG 16POS 3.00MM Min Qty: 2400 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6859 | Buy Now |
DISTI #
571-176243-1
|
Mouser Electronics | Automotive Connectors 040/070 HYBRID I/O PLUG 16P RoHS: Compliant | 2353 |
|
$3.7400 / $7.2400 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 16 POS 3mm Crimp ST Cable Mount White Bag RoHS: Compliant |
300 In Stock |
|
$4.1800 / $5.6300 | Buy Now |
|
Master Electronics | Conn Housing PL 16 POS 3mm Crimp ST Cable Mount White Bag RoHS: Compliant |
300 In Stock |
|
$4.1800 / $5.6300 | Buy Now |
Part Details for 176243-1
176243-1 CAD Models
176243-1 Part Data Attributes
|
176243-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
176243-1
TE Connectivity
16 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACT: 173716 | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 16 |