-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIV POWER PLUG HSG 1P F/H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9984
|
Newark | Connector Housing, Plug, 1Pos Rohs Compliant: Yes |Amp Te Connectivity 176270-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 2275 |
|
$0.0760 / $0.0800 | Buy Now |
DISTI #
11H9566
|
Newark | Univ Power Plug Hsg 1P F/H Rohs Compliant: Yes |Amp Te Connectivity 176270-1 RoHS: Compliant Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0610 | Buy Now |
DISTI #
A106902-ND
|
DigiKey | CONN PLUG HSG 1POS UNIV PWR Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
4229 In Stock |
|
$0.0673 / $0.1300 | Buy Now |
DISTI #
176270-1
|
Avnet Americas | Conn Housing PL 1 POS Crimp ST Loose Piece - Bulk (Alt: 176270-1) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.0466 | Buy Now |
DISTI #
571-176270-1
|
Mouser Electronics | Power to the Board UNIV POWER PLUG HSG 1P F/H RoHS: Compliant | 17950 |
|
$0.0510 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 28000 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.0466 | Buy Now |
DISTI #
AMP176270-1
|
Heilind Electronics | UNIV POWER PLUG HSG 1P F/ | Americas - 0 in Stock |
|
$0.0558 / $0.0590 | Buy Now |
|
Onlinecomponents.com | UNIV POWER PLUG HSG 1P F/H RoHS: Compliant |
18000 Partner Stock |
|
$0.0512 / $0.0683 | Buy Now |
DISTI #
65672790
|
Verical | Conn Housing PL 1 POS Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 18000 |
|
$0.0540 / $0.0570 | Buy Now |
DISTI #
176270-1
|
TTI | Power to the Board UNIV POWER PLUG HSG 1P F/H Min Qty: 28000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.0480 / $0.0490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
176270-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
176270-1
TE Connectivity
UNIV POWER PLUG HSG 1P F/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 175151-1; 175151-2; 175152-1; 175152-2; 175152-3 | |
Body Depth | 0.396 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |