-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP UNIVERESAL POWER PLUG 4P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP176273-2
|
Heilind Electronics | AMP UNIVERESAL POWER PLUG 4P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP176273-2
|
Interstate Connecting Components | AMP UNIVERESAL POWER PLUG 4P | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
176273-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
176273-2
TE Connectivity
AMP UNIVERESAL POWER PLUG 4P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 175151-1; 175151-2; 175152-1; 175152-2; 175152-3 | |
Body Breadth | 0.34 inch | |
Body Depth | 0.561 inch | |
Body Length | 0.413 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.181 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 176273-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 176273-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
178481-4 | UP 3.96 4P PLUG HSG YELLOW | TE Connectivity | 176273-2 vs 178481-4 |
176273-6 | 4 CONTACT(S), FEMALE, POWER CONNECTOR, PLUG | TE Connectivity | 176273-2 vs 176273-6 |
178481-1 | UP 3.96 4P PLUG HSG NATRL | TE Connectivity | 176273-2 vs 178481-1 |
178481-6 | UP 3.96 4P PLUG HSG BLUE | TE Connectivity | 176273-2 vs 178481-6 |
178481-2 | UP 3.96 PLUG HSG RED | TE Connectivity | 176273-2 vs 178481-2 |
GTC4P-1 | Rectangular Power Connector, 4 Contact(s), Female, Plug | Amphenol FCi | 176273-2 vs GTC4P-1 |