-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP UNIVERSAL POWER CAP 9P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7175
|
Newark | Connector Housing, Rcpt, 9Pos, 3.96Mm Rohs Compliant: Yes |Amp Te Connectivity 176287-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2850 / $0.4450 | Buy Now |
DISTI #
11H9615
|
Newark | Amp Universal Power Cap 9P Rohs Compliant: Yes |Amp Te Connectivity 176287-1 Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3170 | Buy Now |
DISTI #
A112719-ND
|
DigiKey | CONN RCPT HSG 9POS 3.96MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
12235 In Stock |
|
$0.2710 / $0.5600 | Buy Now |
DISTI #
176287-1
|
Avnet Americas | Conn Housing RCP 9 POS 3.96mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 176287-1) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.2872 | Buy Now |
DISTI #
571-176287-1
|
Mouser Electronics | Power to the Board AMP UNIV PWR CAP 9P RoHS: Compliant | 0 |
|
$0.2870 | Order Now |
DISTI #
70285191
|
RS | AMP Universal Power Series 3.96mm Pitch 9 Way 3 Row Female Straight PCB Housing | TE Connectivity 176287-1 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2300 / $0.2870 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.2560 | Buy Now |
DISTI #
AMP176287-1
|
Heilind Electronics | AMP UNIVERSAL POWER CAP 9P | Americas - 0 in Stock |
|
$0.3188 / $0.3236 | Buy Now |
|
Onlinecomponents.com | AMP UNIVERSAL POWER CAP 9P RoHS: Compliant |
12000 Partner Stock |
|
$0.2618 / $0.3703 | Buy Now |
DISTI #
65672307
|
Verical | Conn Housing RCP 9 POS 3.96mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 202 Package Multiple: 1 | Americas - 12000 |
|
$0.2930 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
176287-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
176287-1
TE Connectivity
AMP UNIVERSAL POWER CAP 9P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 175149-1; 175149-2; 175150-1; 175150-2 | |
Body Breadth | 0.693 inch | |
Body Depth | 0.69 inch | |
Body Length | 1.14 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P9 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Row Spacing | 0.181 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .6116 N |