176290-4
TE Connectivity
Description: 15 CONTACT(S), MALE, POWER CONNECTOR

Overview of 176290-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for 176290-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 176290-4 by TE Connectivity

176290-4
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
COMPATIBLE CONTACTS: 175149-1; 175149-2; 175150-1; 175150-2
Body Breadth
0.693 inch
Body Depth
1.141 inch
Body Length
0.824 inch
Body/Shell Style
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P15
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
2200VAC V
Durability
25 Cycles
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
4.448 N
Insulation Resistance
100000000 Ω
Insulator Color
YELLOW
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
LATCH
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
Reference Standard
UL
Termination Type
CRIMP
Total Number of Contacts
15
UL Flammability Code
94V-0
Withdrawl Force-Min
.556 N
Want to compare parts?
  1. 176290-4
    TE Connectivity
    15 CONTACT(S), MALE, POWER CONNECTOR
    VS

Alternate Parts for 176290-4

This table gives cross-reference parts and alternative options found for 176290-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 176290-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
67188-007 Rectangular Power Connector, 15 Contact(s), Male, Plug DuPont 176290-4 vs 67188-007

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 176290-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 176290-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 176290-4 would you like to use for your alert(s)?
  • Please alert me when 176290-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 176290-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 176290-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 176290-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 176290-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 176290-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: