Part Details for 176376-2 by TE Connectivity
Overview of 176376-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 176376-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$12.6000 / $13.5000 | Buy Now |
Part Details for 176376-2
176376-2 CAD Models
176376-2 Part Data Attributes:
|
176376-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
176376-2
TE Connectivity
HEADER CONNECTOR,PCB MNT,PLUG,60 CONTACTS,SKT,0.05 PITCH,PC TAIL TERMINAL,BLACK
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | LOCATING POSTS | |
Body Depth | 0.374 inch | |
Body Length | 1.947 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 35 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 2000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 12u inch | |
Polarization Key | D-SHAPE | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |
Alternate Parts for 176376-2
This table gives cross-reference parts and alternative options found for 176376-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 176376-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
354-1-012-0-F-RS1 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 176376-2 vs 354-1-012-0-F-RS1 |
RCB91DHHT-S578 | Card Edge Connector, 182 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 176376-2 vs RCB91DHHT-S578 |
176375-2 | HEADER CONNECTOR,PCB MNT,PLUG,60 CONTACTS,SKT,0.05 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | 176376-2 vs 176375-2 |
RCB91DHHT-S621 | Card Edge Connector, 182 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 176376-2 vs RCB91DHHT-S621 |
176371-2 | HEADER CONNECTOR,PCB MNT,PLUG,60 CONTACTS,SKT,0.05 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | 176376-2 vs 176371-2 |
GCB91DHHT-S578 | Card Edge Connector, 182 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 176376-2 vs GCB91DHHT-S578 |
176372-2 | HEADER CONNECTOR,PCB MNT,PLUG,60 CONTACTS,SKT,0.05 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | 176376-2 vs 176372-2 |
GCB91DHHT-S621 | Card Edge Connector, 182 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 176376-2 vs GCB91DHHT-S621 |