Part Details for 1764367 by Phoenix Contact
Overview of 1764367 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1764367
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1764367-ND
|
DigiKey | CONN TERM BLK CABLE HSG BK 16P Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2960 | Buy Now |
DISTI #
651-1764367
|
Mouser Electronics | Terminal Block Tools & Accessories KGS-MSTB 2.5/16 BK RoHS: Compliant | 0 |
|
$9.9600 / $11.0200 | Order Now |
DISTI #
71833800
|
RS | Cable Housing 0mm 16 Position | Phoenix Contact 1764367 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0200 / $14.3200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5100 / $11.9900 | Buy Now |
DISTI #
000000000002981833
|
Sager | Terminal Block Tools & Accessories KGS-MSTB 2.5/16 BK Min Qty: 10 | 0 |
|
$11.6800 / $13.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.5100 / $11.9900 | Buy Now |