-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 30 Contact(s), Female, Press Fit Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M2651
|
Newark | Atca Connector, Receptacle, 30 Position, Product Range:-, No. Of Contacts:30Contacts, Pitch Spacing:4.5Mm, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rows:-, Row Pitch:-, Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 1766501-1 Min Qty: 528 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | CONNECTOR ASSEMBLY, VERTICAL, BACKPLANE, COMPLIANT PRESS FIT, ADVANCED TCA RoHS: Compliant |
34 Partner Stock |
|
$10.7800 / $11.1400 | Buy Now |
|
Bristol Electronics | 47 |
|
RFQ | ||
DISTI #
3398119
|
Farnell | CONNECTOR, RCPT, 30POS, 4.5MM RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Each | 0 |
|
$11.0769 / $16.3843 | Buy Now |
|
Master Electronics | CONNECTOR ASSEMBLY, VERTICAL, BACKPLANE, COMPLIANT PRESS FIT, ADVANCED TCA RoHS: Compliant |
34 Partner Stock |
|
$10.7800 / $11.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1766501-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1766501-1
TE Connectivity
Rectangular Power Connector, 30 Contact(s), Female, Press Fit Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |