-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LATTICE CONN 12P R/ANGLE C/KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5237
|
Newark | Lattice Conn 12P R/Angle C/Kit |Amp Te Connectivity 176764-3 RoHS: Not Compliant Min Qty: 768 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0800 | Buy Now |
DISTI #
A112741-ND
|
DigiKey | LATTICE CONN 12P R/ANGLE C/KIT Min Qty: 768 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$10.5667 | Buy Now |
DISTI #
176764-3
|
Avnet Americas | Connector Accessories Clamp Kit Steel - Bulk (Alt: 176764-3) RoHS: Compliant Min Qty: 768 Package Multiple: 192 Lead time: 20 Weeks, 5 Days Container: Bulk | 0 |
|
$10.0618 | Buy Now |
DISTI #
571-176764-3
|
Mouser Electronics | Headers & Wire Housings LATTICE CONN 12P R/ANGLE C/KIT RoHS: Compliant | 0 |
|
$10.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 768 Package Multiple: 192 Lead time: 23 Weeks Container: Box | 0Box |
|
$9.0600 | Buy Now |
DISTI #
AMP176764-3
|
Heilind Electronics | LATTICE CONN 12P R/ANGLE C/KIT | Americas - 0 in Stock |
|
$11.3128 | Buy Now |
|
Onlinecomponents.com | LATTICE CONN 12P R/ANGLE C/KIT RoHS: Compliant | 0 |
|
$9.8500 / $27.6900 | Buy Now |
DISTI #
AMP176764-3
|
Interstate Connecting Components | LATTICE CONN 12P R/ANGLE C/KIT | 0 |
|
$11.3128 | Buy Now |
DISTI #
176764-3
|
Avnet Abacus | Connector Accessories Clamp Kit Steel (Alt: 176764-3) RoHS: Compliant Min Qty: 768 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
176764-3
|
Avnet Abacus | Connector Accessories Clamp Kit Steel (Alt: 176764-3) RoHS: Compliant Min Qty: 768 Package Multiple: 192 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
176764-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
176764-3
TE Connectivity
LATTICE CONN 12P R/ANGLE C/KIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
UL Flammability Code | 94V-0 |