-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 PLUG HSG 3P NYLON NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H9765
|
Newark | 250 Interlock Plug 3P Rohs Compliant: Yes |Amp Te Connectivity 176774-1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7400 | Buy Now |
DISTI #
A131052-ND
|
DigiKey | CONN RCPT HSG 0.25 3POS NATURAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1278 In Stock |
|
$0.5160 / $0.7000 | Buy Now |
DISTI #
176774-1
|
Avnet Americas | Conn Housing RCP 3 POS Crimp ST Cable Mount Loose Piece - Bulk (Alt: 176774-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6598 / $0.7450 | Buy Now |
DISTI #
571-176774-1
|
Mouser Electronics | Terminals 250 INTERLK PLUG 3P RoHS: Compliant | 2898 |
|
$0.6950 / $1.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.6270 | Buy Now |
DISTI #
AMP176774-1
|
Heilind Electronics | FF 250 PLUG HSG 3P NYLON NAT | Americas - 0 in Stock |
|
$0.6883 / $0.7942 | Buy Now |
|
Onlinecomponents.com | FF 250 PLUG HSG 3P NYLON NAT RoHS: Compliant | 0 |
|
$0.6610 / $1.3840 | Buy Now |
DISTI #
AMP176774-1
|
Interstate Connecting Components | FF 250 PLUG HSG 3P NYLON NAT | 0 |
|
$0.6883 / $0.7942 | Buy Now |
DISTI #
176774-1
|
Avnet Abacus | (Alt: 176774-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FF 250 PLUG HSG 3P NYLON NAT RoHS: Compliant | 0 |
|
$0.6610 / $1.3840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
176774-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
176774-1
TE Connectivity
FF 250 PLUG HSG 3P NYLON NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 170032; 170258; 170384 | |
Body Length | 1.14 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MUTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 4.9 mm | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |