-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIV POWER HDR ASSY 2P BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H9781
|
Newark | Univ Power Hdr Assy 2P Blue Rohs Compliant: Yes |Amp Te Connectivity 176975-6 Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2460 | Buy Now |
DISTI #
41AJ4601
|
Newark | Univ Power Hdr Assy 2P Blue |Amp Te Connectivity 176975-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4660 | Buy Now |
DISTI #
A119031-ND
|
DigiKey | CONN HEADER VERT 2POS 3.96MM Min Qty: 6400 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2261 | Buy Now |
DISTI #
176975-6
|
Avnet Americas | UNIV POWER HDR ASSY 2P BLUE - Tape and Reel (Alt: 176975-6) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 16 Weeks, 6 Days Container: Reel | 0 |
|
$0.2121 / $0.2323 | Buy Now |
DISTI #
571-176975-6
|
Mouser Electronics | Headers & Wire Housings UNIV POWER HDR ASSY 2P BLUE RoHS: Compliant | 0 |
|
$0.2410 / $0.2460 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 6400 Container: Bag | 0Bag |
|
$0.1981 | Buy Now |
DISTI #
AMP176975-6
|
Heilind Electronics | UNIV POWER HDR ASSY 2P BLUE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | UNIV POWER HDR ASSY 2P BLUE RoHS: Compliant | 0 |
|
$0.2089 / $0.4376 | Buy Now |
DISTI #
AMP176975-6
|
Interstate Connecting Components | UNIV POWER HDR ASSY 2P BLUE | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 176975-6
|
PEI Genesis | Rectangular Power Connector 2 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
176975-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
176975-6
TE Connectivity
UNIV POWER HDR ASSY 2P BLUE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 176975-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 176975-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
640387-2 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 176975-6 vs 640387-2 |
1-176975-9 | UNIV POWER HDR ASSY 2P BLACK | TE Connectivity | 176975-6 vs 1-176975-9 |