-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP UNIVERSAL POWER PLG 3C PCB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8485
|
Newark | Conn, Header, 3Pos, 1Row, 3.96Mm Rohs Compliant: Yes |Amp Te Connectivity 176976-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4753 |
|
$0.4120 / $0.5370 | Buy Now |
DISTI #
17R5245
|
Newark | Amp Universal Power Plg 3C Pcb Rohs Compliant: Yes |Amp Te Connectivity 176976-1 Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3500 | Buy Now |
DISTI #
A144539-ND
|
DigiKey | CONN HEADER VERT 3POS 3.96MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
13600 In Stock |
|
$0.2994 / $0.4300 | Buy Now |
DISTI #
176976-1
|
Avnet Americas | Conn Power HDR 3 POS 3.96mm Solder ST Thru-Hole 3 Terminal 1 Port Loose Piece - Bulk (Alt: 176976-1) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3018 / $0.3305 | Buy Now |
DISTI #
571-176976-1
|
Mouser Electronics | Power to the Board AMP UNIV PWR PLG 3C PCB RoHS: Compliant | 6325 |
|
$0.3430 / $0.7700 | Buy Now |
DISTI #
V36:1790_11490530
|
Arrow Electronics | Conn Wire to Board HDR 3Power POS 3.96mm Solder ST Thru-Hole Bag/Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2348 | Americas - 3746 |
|
$0.2861 / $0.4267 | Buy Now |
DISTI #
E02:0323_02372008
|
Arrow Electronics | Conn Wire to Board HDR 3Power POS 3.96mm Solder ST Thru-Hole Bag/Box RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 20 Weeks Date Code: 2346 | Europe - 800 |
|
$0.2713 / $0.2875 | Buy Now |
DISTI #
70284585
|
RS | Header pcb 3 way Tab U-P | TE Connectivity 176976-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4700 / $0.6100 | RFQ |
|
Future Electronics | Conn Power HDR 3 POS 3.96mm Solder ST Thru-Hole 3 Terminal 1 Port Automotive Bag RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 400 Container: Box | 0Box |
|
$0.2800 | Buy Now |
|
Future Electronics | Conn Power HDR 3 POS 3.96mm Solder ST Thru-Hole 3 Terminal 1 Port Automotive Bag RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 6400 Container: Box | 0Box |
|
$0.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
176976-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
176976-1
TE Connectivity
AMP UNIVERSAL POWER PLG 3C PCB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.39 inch | |
Body Depth | 0.551 inch | |
Body Length | 0.513 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 11A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 11 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 176976-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 176976-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
609090303118001 | Rectangular Power Connector, 3 Contact(s), Male, Plug | KYOCERA Corporation | 176976-1 vs 609090303118001 |
5-176976-1 | AMP UNIVERSAL POWER PLG 3C PCB | TE Connectivity | 176976-1 vs 5-176976-1 |
609090303118001 | CONNECTOR, 3 CONTACT(S), MALE, POWER CONNECTOR, PLUG | KYOCERA Crystal Device Corporation | 176976-1 vs 609090303118001 |
176976-4 | UNIV POWER HDR ASSY 3P YELLOW | TE Connectivity | 176976-1 vs 176976-4 |
428193223 | Power Connector, 3 Contact(s), Male, Solder Terminal, | Molex | 176976-1 vs 428193223 |
5-176976-4 | 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 176976-1 vs 5-176976-4 |
5-176976-2 | 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 176976-1 vs 5-176976-2 |
5-176976-9 | 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 176976-1 vs 5-176976-9 |
2029056-3 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 176976-1 vs 2029056-3 |