Part Details for 176PC14HD2 by Honeywell Sensing and Control
Overview of 176PC14HD2 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 176PC14HD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ5817
|
Newark | Pressure Sensor/Honeywell |Honeywell 176PC14HD2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$358.0000 / $437.2600 | Buy Now |
DISTI #
480-4025-ND
|
DigiKey | SENSOR 0.51PSID 0.28" .035V Min Qty: 30 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$802.8477 | Buy Now |
DISTI #
785-176PC14HD2
|
Mouser Electronics | Board Mount Pressure Sensors 10V-16V +14 in H2O Transducer RoHS: Compliant | 0 |
|
$802.7900 | Order Now |
DISTI #
70120503
|
RS | Differential Pressure Sensor For Gas, 14in wg Max Pressure, 10 V dc | Honeywell 176PC14HD2 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$802.8500 | RFQ |
|
Onlinecomponents.com | Pressure Sensor 0inH2O to 14inH2O Differential 4-Pin RoHS: Compliant | 0 |
|
$773.0200 / $2,174.2800 | Buy Now |
DISTI #
Honeywell 176PC14HD2
|
PEI Genesis | DIFF 0Psi Min 0.506Psi Max 0-3 | 0 |
|
Buy Now |
Part Details for 176PC14HD2
176PC14HD2 CAD Models
176PC14HD2 Part Data Attributes
|
176PC14HD2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
176PC14HD2
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, 0Psi Min, 0.506Psi Max, 0-35mV, Rectangular, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 21.46 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 21.46 mm | |
Linearity (%) | 3 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-35mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 0.506 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Surface Mount | NO | |
Termination Type | SOLDER |