There are no models available for this part yet.
Overview of 177-1000-002 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for 177-1000-002 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ1786
|
Newark | Itt Cannon |Itt Cannon 177-1000-002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$349.2000 / $361.6600 | Buy Now | |
DISTI #
2266-177-1000-002-ND
|
DigiKey | 177-1000-002 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$384.1800 / $407.2300 | Buy Now | |
DISTI #
177-1000-002
|
Avnet Americas | BKA 4W4 INS ASSY - Bulk (Alt: 177-1000-002) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$178.0500 / $608.9830 | Buy Now | |
DISTI #
ITT177-1000-002
|
Heilind Electronics | INSERT ASSY, BKA 4W4 KNG2 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn Rectangular PIN RoHS: Compliant |
10 Partner Stock |
|
$390.7400 / $965.8200 | Buy Now | ||
DISTI #
61916730
|
Verical | Conn Rectangular PIN Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$339.8600 / $360.2500 | Buy Now | |
DISTI #
1771000002-ITT
|
TME | 177-1000-002 Min Qty: 1 | 10 |
|
$379.4399 / $402.1974 | Buy Now | |
DISTI #
ITT177-1000-002
|
Interstate Connecting Components | INSERT ASSY, BKA 4W4 KNG2 | 0 |
|
Buy Now | ||
DISTI #
C1S329900203055
|
Chip1Stop | Connector Circular | 10 |
|
$366.0000 / $432.0000 | Buy Now | |
Master Electronics | Conn Rectangular PIN RoHS: Compliant |
10 Partner Stock |
|
$390.7400 / $965.8200 | Buy Now |