Part Details for 177-1001-000 by ITT Interconnect Solutions
Overview of 177-1001-000 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. | |
100182FC | Rochester Electronics LLC | Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 |
Price & Stock for 177-1001-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P5533
|
Newark | Rack & Panel |Itt Cannon 177-1001-000 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$919.0200 / $976.4600 | Buy Now |
DISTI #
177-1001-000
|
Avnet Americas | INSERT ASSY, BKA 4W4 - Bulk (Alt: 177-1001-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$582.5125 / $1,328.2630 | Buy Now |
DISTI #
965-177-1001-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$953.4900 | Order Now |
DISTI #
ITT177-1001-000
|
Heilind Electronics | 177-1001-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$898.0400 / $2,384.7200 | Buy Now |
DISTI #
ITT177-1001-000
|
Interstate Connecting Components | 177-1001-000 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$898.0400 / $2,384.7200 | Buy Now |