-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC3505
|
Newark | 1770019-1 - C/A, Hdmi To Hdmi, 2000Mm Rohs Compliant: Yes |Te Connectivity 1770019-1 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$43.8500 / $44.5600 | Buy Now |
DISTI #
72R3753
|
Newark | Hdmi Cable Assembly, Connector Type A:Hdmi Plug, Connector Type B:Hdmi Plug, Cable Length - Imperial:6.5Ft, Cable Length - Metric:2M, Jacket Color:Black, Product Range:-, Cable Length:2M, Connector To Connector:Hdmi Plug To Hdmi Plugrohs Compliant: Yes |Te Connectivity 1770019-1 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.9100 | Buy Now |
DISTI #
A35077-ND
|
DigiKey | CABLE M-M HDMI-A 2M SHLD Min Qty: 1 Lead time: 4 Weeks Container: Box |
219 In Stock |
|
$29.2186 / $41.5200 | Buy Now |
DISTI #
1770019-1
|
Avnet Americas | Cable Assembly Video 2m 28AWG/30AWG 19 POS HDMI to 19 POS HDMI PL-PL Bag - Bulk (Alt: 1770019-1) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 7060 Factory Stock |
|
RFQ | |
DISTI #
571-1770019-1
|
Mouser Electronics | HDMI Cables HDMI TO HDMI 2000 mm RoHS: Compliant | 100 |
|
$33.2900 / $41.5200 | Buy Now |
DISTI #
73774605
|
RS | C/A, HDMI TO HDMI, 2000MM, HDMI Cable Assemblies | TE Connectivity 1770019-1 Min Qty: 60 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$53.1020 | RFQ |
|
Future Electronics | C/A, HDMI TO HDMI, 2000MM RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Box | 0Box |
|
$32.1300 | Buy Now |
DISTI #
AMP1770019-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$30.9709 / $40.7512 | Buy Now | |
|
Onlinecomponents.com | C/A, HDMI TO HDMI, 2000MM RoHS: Compliant | 60 Factory Stock |
|
$28.5100 / $45.5600 | Buy Now |
DISTI #
1770019-1
|
TTI | HDMI Cables HDMI TO HDMI 2000 mm Min Qty: 60 Package Multiple: 60 Container: Each | Americas - 0 |
|
$27.6100 / $33.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy