There are no models available for this part yet.
Overview of 1770019-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1770019-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46M4584
|
Newark | Hdmi Cable Assembly, Connector Type A:Hdmi Plug, Connector Type B:Hdmi Plug, Cable Length - Imperial:10Ft, Cable Length - Metric:3M, Jacket Color:Black, Product Range:-, Cable Length:3M, Connector To Connector:Hdmi Plug To Hdmi Plug Rohs Compliant: Yes |Te Connectivity 1770019-2 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
A35078-ND
|
DigiKey | CABLE M-M HDMI-A 3M SHLD Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$34.4200 | Buy Now | |
DISTI #
571-1770019-2
|
Mouser Electronics | HDMI Cables HDMI TO HDMI 3000 mm RoHS: Compliant | 0 |
|
$28.7500 / $29.1500 | Order Now |
CAD Models for 1770019-2 by TE Connectivity
Part Data Attributes for 1770019-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Connector Type
|
INTERCONNECTION DEVICE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|