Part Details for 17706 by Simpson Electric
Overview of 17706 by Simpson Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417706BP133V | Renesas Electronics Corporation | 32-bit Microcontrollers, T-TBGA, / | |
HD6417706F133V | Renesas Electronics Corporation | 32-bit Microcontrollers | |
10135177-06111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Vertical Surface Mount Type, Tin plating, 6 positions |
Price & Stock for 17706
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B0220
|
Newark | 2153Md--0-100 Aca 3.5 Ul Cent |Simpson 17706 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.5500 | Buy Now |
DISTI #
529-17706
|
Mouser Electronics | Analog Panel Meters 2153 0-100 ACA 3. RoHS: Not Compliant | 0 |
|
$122.4800 / $138.5500 | Order Now |
DISTI #
70209486
|
RS | Panel Meter, Ammeter, E-mech, Analog, Range 0-100AAC, Stud, Dim 3"LX3"H, Plastic | Simpson 17706 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$115.2700 / $144.0900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$122.3600 / $126.1100 | Buy Now |