Part Details for 1771 007 10 by Technokabel SA
Overview of 1771 007 10 by Technokabel SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1771EMS8#TRPBF | Analog Devices | 10µA Q C Hi Eff Buck DC/DC Cnt | |
LTC1771ES8#PBF | Analog Devices | 10µA Q C Hi Eff Buck DC/DC Cnt | |
ADA4177-1ARZ-R7 | Analog Devices | 30V, Precision w/OVP, EMI and |
Price & Stock for 1771 007 10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YSLCY-JZ-8X0.5
|
TME | Wire, YSLCY-JZ, 8G0.5mm2, shielded,tinned copper braid, PVC, grey Min Qty: 5 | 431 |
|
$1.7400 / $2.6100 | Buy Now |